Part Details for 3073458 by Phoenix Contact
Overview of 3073458 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073458-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$13.9604 / $18.9600 | Buy Now |
DISTI #
651-3073458
|
Mouser Electronics | Fixed Terminal Blocks UWV 25/S RoHS: Compliant | 19 |
|
$13.7700 / $18.9300 | Buy Now |
DISTI #
71565267
|
RS | Feed-Through Terminal Block 15.1mm 2AWG 630V 101A 1 Pos Combicon Power Series | Phoenix Contact 3073458 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $19.5300 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$13.6300 / $17.3100 | Buy Now |
DISTI #
000000000003479656
|
Sager | Fixed Terminal Blocks UWV 25/S Min Qty: 25 | 0 |
|
$16.5600 / $17.8200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$13.6300 / $17.3100 | Buy Now |
Part Details for 3073458
3073458 CAD Models
3073458 Part Data Attributes
|
3073458
Phoenix Contact
Buy Now
|
Compare Parts:
3073458
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |