Part Details for 3076038 by Phoenix Contact
Overview of 3076038 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3076038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3076038-ND
|
DigiKey | BRACKET BUSBAR SUPPORT BLU Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8460 | Buy Now |
DISTI #
651-3076038
|
Mouser Electronics | Circuit Breaker Accessories AB-UTI/3 | 0 |
|
$0.7380 / $0.9300 | Order Now |
|
Onlinecomponents.com | Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 93.5 mm - width: 2.2 mm - height: 51.2 mm - number of positions: 1 - color: blue | 0 |
|
$0.6590 / $0.9610 | Buy Now |
DISTI #
000000000005654266
|
Sager | Circuit Breaker Accessories AB-UTI/3 Min Qty: 50 | 0 |
|
$0.8125 / $0.9479 | Buy Now |
|
Dynamic Solutions GmbH | Support bracket | 800 |
|
RFQ | |
|
Master Electronics | Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 93.5 mm - width: 2.2 mm - height: 51.2 mm - number of positions: 1 - color: blue | 0 |
|
$0.6590 / $0.9610 | Buy Now |
Part Details for 3076038
3076038 CAD Models
3076038 Part Data Attributes
|
3076038
Phoenix Contact
Buy Now
|
Compare Parts:
3076038
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |