Part Details for 3076F 003500 by Belden Inc
Overview of 3076F 003500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3076F 003500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6859
|
Newark | Shielded Multipair Cable 1Pr 500Ft 300V Orange, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.891Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Orange Rohs Compliant: Yes |Belden 3076F 003500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 9 |
|
$1,210.7800 / $1,304.4700 | Buy Now |
DISTI #
BEL2600-500-ND
|
DigiKey | CABLE 2COND 18AWG ORG SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0964 | Buy Now |
DISTI #
566-3076F-500-03
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1PR SHIELD 500ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$1,171.6600 | Order Now |
DISTI #
71329732
|
RS | Profibus PA, 18awg/1Pr, PO/PVC, Foil Shield, Orange | Belden 3076F 003500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,171.6600 | Buy Now |
DISTI #
3076F.003500
|
TME | Wire, 1x2x18AWG, FIELDBUS,PROFIBUS,outdoor, stranded, Cu, PVC Min Qty: 2 | 0 |
|
$3.2500 / $5.2000 | RFQ |
DISTI #
1423242
|
element14 Asia-Pacific | CABLE, FIELDBUS, ORANGE, 6.43MM, 152.4M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$443.2931 | Buy Now |