Part Details for 3079A 0601000 by Belden Inc
Overview of 3079A 0601000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3079A 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2136
|
Newark | Shielded Cable Multipair, 1Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.325Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 3079A 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,208.2400 / $4,533.8700 | Buy Now |
DISTI #
BEL2818-1000-ND
|
DigiKey | CABLE 2COND 22AWG CHRM SHD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3395 | Buy Now |
DISTI #
566-3079A-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 1 |
|
$4,090.9000 | Buy Now |
DISTI #
71669549
|
RS | Profibus Cable, 22Awg/1pr, Braid Shield, PVC, Chrome | Belden 3079A 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,047.3400 | RFQ |
DISTI #
3079A.0601000
|
TME | Wire, 1x2x22AWG, PROFIBUS,outdoor, solid, Cu, PVC, chrome, 305m Min Qty: 5 | 300 |
|
$6.0200 / $9.8900 | Buy Now |