Part Details for 3080 OR005 by Alpha Wire
Overview of 3080 OR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3080 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4284
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:12Awg, Conductor Area Csa:3.29Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3080 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$288.4400 / $291.3800 | Buy Now |
DISTI #
A3080A-100-ND
|
DigiKey | HOOK-UP STRND 12AWG ORANGE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
12 In Stock |
|
$208.4290 / $298.2100 | Buy Now |
DISTI #
602-3080-100-08
|
Mouser Electronics | Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$230.1100 / $272.9800 | Buy Now |
DISTI #
71186000
|
RS | Hook-Up Wire 12 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600V, Orang | Alpha Wire 3080 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$245.2200 / $269.4700 | RFQ |
DISTI #
3080-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, PVC, orange, 600V, 30.5m Min Qty: 1 | 5 |
|
$63.6600 / $93.3700 | Buy Now |
DISTI #
3246722
|
Farnell | HOOK-UP WIRE, 12AWG, ORG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 10 |
|
$49.3986 | Buy Now |
Part Details for 3080 OR005
3080 OR005 CAD Models
3080 OR005 Part Data Attributes:
|
3080 OR005
Alpha Wire
Buy Now
|
Compare Parts:
3080 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |