Part Details for 30818273 by nVent Schroff
Overview of 30818273 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30818273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1270-ND
|
DigiKey | PNL 3U 4HP (ANODZD UNTRTD EDG) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$5.1110 / $7.6900 | Buy Now |
DISTI #
70067618
|
RS | Subrack Front Panel, Anodized, Untreated Edges, Unshielded, 3 U, 4 HP | nVent SCHROFF 30818273 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 / $7.6900 | RFQ |
|
Onlinecomponents.com | Front Panels, Unshielded Al ,Pre-Anodised ,Cut Edge Plain,Clean RoHS: Compliant |
217 In Stock |
|
$4.6400 | Buy Now |
DISTI #
30818273
|
Avnet Abacus | Front Panel Unshielded Aluminum 4 HP Width 3 U Height (Alt: 30818273) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Front Panels, Unshielded Al ,Pre-Anodised ,Cut Edge Plain,Clean RoHS: Compliant |
217 In Stock |
|
$4.6400 | Buy Now |