Part Details for 3082A T5U1000 by Belden Inc
Overview of 3082A T5U1000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3082A T5U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7790
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Belden 3082A T5U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 50 |
|
$9,111.9900 / $9,817.0800 | Buy Now |
DISTI #
BEL2819-1000-ND
|
DigiKey | MULTI-PAIR 4COND 15/18AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.1215 | Buy Now |
DISTI #
566-3082A-1000
|
Mouser Electronics | Multi-Conductor Cables 15/18AWG 1PR SHIELD 1000ft SPOOL GRAY RoHS: Compliant | 0 |
|
$8,763.6100 | Order Now |
DISTI #
70003646
|
RS | Multiconductor Cbl,1Pr+1Pr,15+18AWG,19x28+19x30,TC, PVC/FPE ins, Foil&Braid, PVCjkt | Belden 3082A T5U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$8,938.8800 | Buy Now |
DISTI #
3082A.T5U1000
|
TME | Wire, 1x2x15AWG,1x2x18AWG, DeviceBus,DeviceNet, stranded, Cu Min Qty: 5 | 0 |
|
$12.9900 / $21.3400 | RFQ |