Part Details for 3082A T5U500 by Belden Inc
Overview of 3082A T5U500 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3082A T5U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1371
|
Newark | Shielded Cable Multipair, 2Pair, 15/18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Belden 3082A T5U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 17 |
|
$4,556.0000 / $4,908.5400 | Buy Now |
DISTI #
BEL2603-500-ND
|
DigiKey | MULTI-PAIR 4COND 15/18AWG Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.2310 | Buy Now |
DISTI #
566-3082A-500
|
Mouser Electronics | Multi-Conductor Cables 15/18AWG 1PR SHIELD 500ft SPOOL GRAY RoHS: Compliant | 0 |
|
$4,381.8000 | Order Now |
DISTI #
70003647
|
RS | Multiconductor Cable, 1Pr+1Pr/15+18AWG, 19x28/19x30, TC, Foil&Braid, PVC | Belden 3082A T5U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,469.4400 | RFQ |
DISTI #
3082A.T5U500
|
TME | Wire, 1x2x15AWG,1x2x18AWG, DeviceBus,DeviceNet, stranded, Cu Min Qty: 2 | 0 |
|
$13.9200 / $22.2800 | RFQ |
|
Neutron USA | Multi-Paired Cable, 15/18AWG 1PR SHIELD 500ft SPOOL GRAY | 17 |
|
$4,998.9400 | Buy Now |