Part Details for 3090A 01010000 by Belden Inc
Overview of 3090A 01010000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3090A 01010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4347
|
Newark | 2 #16 Pvc/Nyl Fs Pvc/ Black |Belden 3090A 01010000 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 42 |
|
$13,913.7600 / $14,990.4200 | Buy Now |
DISTI #
BEL3506-10000-ND
|
DigiKey | CABLE 2 COND 16AWG BLACK Min Qty: 10000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0874 | Buy Now |
DISTI #
566-3090A01010000
|
Mouser Electronics | Multi-Conductor Cables 2 #16 PVC/NYL FS PVC | 0 |
|
$13,381.8000 | Order Now |