Part Details for 3092A X7E500 by Belden Inc
Overview of 3092A X7E500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3092A X7E500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2493
|
Newark | Coax Cable, 18Awg, 152M, Blue, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):200Ft, Reel Length (Metric):152M, Jacket Color:Blue, Jacket Material:Pvc, Product Range:- Rohs Compliant: Yes |Belden 3092A X7E500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,520.9900 / $1,638.6900 | Buy Now |
DISTI #
BEL2608-500-ND
|
DigiKey | COAX 18AWG 100 OHM Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6335 | Buy Now |
DISTI #
566-3092A-E500-X7E
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLUE RoHS: Compliant | 2 |
|
$1,619.6000 | Buy Now |
DISTI #
71316925
|
RS | ControlNet, 18Awg, 1 coax, Solid, FPE/PVC, Quad Shield, Blue | Belden 3092A X7E500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,587.1700 | RFQ |
DISTI #
3092A.X7E500
|
TME | Wire: coaxial, RG6, 1x18AWG, solid, CCS, PVC, blue, 152m, CPR: Eca Min Qty: 2 | 0 |
|
$4.9100 / $7.5300 | RFQ |