-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8877
|
Newark | Automotive Conn Hdac64 Hybrid Male 2 Ale 24 Ckt |Molex 30968-1247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2080 |
|
$3.0700 / $4.8600 | Buy Now |
DISTI #
73K0719
|
Newark | Hdac64 Hybrid Male 24 Ckt Gry Pol A |Molex 30968-1247 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
538-30968-1247
|
Mouser Electronics | Automotive Connectors HDAC64 HYBRID MALE 2 ALE 24 CKT GRY POL A RoHS: Compliant | 1141 |
|
$2.4700 / $4.5800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 24 POS Crimp ST Cable Mount Automotive Bag RoHS: Compliant |
2080 Partner Stock |
|
$1.8300 / $2.6200 | Buy Now |
DISTI #
4253367
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$2.1616 | Buy Now |
|
Master Electronics | Conn Housing M 24 POS Crimp ST Cable Mount Automotive Bag RoHS: Compliant |
2080 Partner Stock |
|
$1.8300 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30968-1247
Molex
Buy Now
Datasheet
|
Compare Parts:
30968-1247
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.805 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.924 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Total Number of Contacts | 24 |