Part Details for 309VBC2E-C-2B-B41B by Lucky Light Electronics Co Ltd
Overview of 309VBC2E-C-2B-B41B by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 309VBC2E-C-2B-B41B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-309VBC2E-C-2B
|
TME | LED, 3mm, red/blue, 30°, Front: convex, 1.6÷2.4/2.6÷3.4V Min Qty: 1 | 4435 |
|
$0.0491 / $0.5001 | Buy Now |