Part Details for 30BF40 by International Rectifier
Overview of 30BF40 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 30BF40
30BF40 CAD Models
30BF40 Part Data Attributes:
|
30BF40
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30BF40
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 30BF40
This table gives cross-reference parts and alternative options found for 30BF40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BF40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBYT03-400 | 3A, 400V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | STMicroelectronics | 30BF40 vs SMBYT03-400 |
30BF40TRPBF | 3A, SILICON, RECTIFIER DIODE, DO-214AB | Infineon Technologies AG | 30BF40 vs 30BF40TRPBF |
30BF40TRPBF | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, | International Rectifier | 30BF40 vs 30BF40TRPBF |
SMBYT03 | 3A, 400V, SILICON, RECTIFIER DIODE | STMicroelectronics | 30BF40 vs SMBYT03 |
30BF40TR | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, | International Rectifier | 30BF40 vs 30BF40TR |