-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5573
|
Newark | Polyfuse, Ptc, Radial, 1.35A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 30R Series, Holding Current:1.35A, Tripping Current:2.7A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 30R135UU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.3280 / $0.5500 | Buy Now |
DISTI #
02P0093
|
Newark | Ptc 30V Polyfuse Radial Leads 1.35A/Bulk Rohs Compliant: Yes |Littelfuse 30R135UU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.2870 | Buy Now |
DISTI #
F1918-ND
|
DigiKey | PTC RESET FUSE 30V 1.35A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
490 In Stock |
|
$0.2822 / $0.5400 | Buy Now |
DISTI #
576-30R135UU
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V 1.35A POLY RADIAL LEADS RoHS: Compliant | 402 |
|
$0.3230 / $0.5900 | Buy Now |
DISTI #
V99:2348_06420613
|
Arrow Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1834 | Americas - 11 |
|
$0.1821 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.35 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3850 / $0.4300 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.35 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3850 / $0.4300 | Buy Now |
DISTI #
77893480
|
Verical | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk RoHS: Compliant Min Qty: 407 Package Multiple: 1 | Americas - 1955 |
|
$0.1984 / $0.2050 | Buy Now |
|
Bristol Electronics | 207 |
|
RFQ | ||
DISTI #
30R135UU
|
TTI | Resettable Fuses - PPTC PTC 30V 1.35A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 450 In Stock |
|
$0.3530 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30R135UU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R135UU
Littelfuse Inc
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 8.9 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for 30R135UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30R135UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30R135UPR | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 30R135UU vs 30R135UPR |
30R135UP | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 30R135UU vs 30R135UP |