Part Details for 30R160UU by Littelfuse Inc
Overview of 30R160UU by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30R160UU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5574
|
Newark | Polyfuse, Ptc, Radial, 1.6A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 30R Series, Holding Current:1.6A, Tripping Current:3.2A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 30R160UU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 621 |
|
$0.3640 / $0.8150 | Buy Now |
DISTI #
02P0094
|
Newark | Fuse, Ptc Reset, 30V, 1.6A, Radial, Product Range:Polyfuse 30R Series, Voltage Rating:30Vdc, Holding Current:1.6A, Tripping Current:3.2A, Time To Trip:8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:-Rohs Compliant: Yes |Littelfuse 30R160UU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3210 | Buy Now |
DISTI #
F2023-ND
|
DigiKey | PTC RESET FUSE 30V 1.6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2949 / $0.7200 | Buy Now |
DISTI #
576-30R160UU
|
Mouser Electronics | Resettable Fuses - PPTC 1.60A POLYFUSE RADIAL LEADS RoHS: Compliant | 879 |
|
$0.3370 / $0.7900 | Buy Now |
DISTI #
V79:2366_27060794
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 600 |
|
$0.2377 / $0.3441 | Buy Now |
DISTI #
V36:1790_06420660
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Americas - 585 |
|
$0.2943 / $0.7063 | Buy Now |
DISTI #
P40:2555_11876705
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Europe - 364 |
|
$0.2700 / $0.6593 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.6 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 500Bulk |
|
$0.2900 / $0.3300 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.6 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2900 / $0.3250 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.6 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2900 / $0.3250 | Buy Now |
Part Details for 30R160UU
30R160UU CAD Models
30R160UU Part Data Attributes:
|
30R160UU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R160UU
Littelfuse Inc
PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.2 mm | |
Package Length | 8.9 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for 30R160UU
This table gives cross-reference parts and alternative options found for 30R160UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30R160UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30R160UPR | PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 30R160UU vs 30R160UPR |
30R160U | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | Littelfuse Inc | 30R160UU vs 30R160U |