Part Details for 30R185UU by Littelfuse Inc
Overview of 30R185UU by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30R185UU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5575
|
Newark | Polyfuse, Ptc, Radial, 1.85A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 30R Series, Holding Current:1.85A, Tripping Current:3.7A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 30R185UU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$0.3470 / $0.7750 | Buy Now |
DISTI #
02P0095
|
Newark | Fuse, Ptc Resettable, 30Vdc, 1.85A, Rad, Product Range:Poly-Fuse 30R Series, Voltage Rating:30Vdc, Holding Current:1.85A, Tripping Current:3.7A, Time To Trip:8.7S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 30R185UU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3840 | Buy Now |
DISTI #
F2024-ND
|
DigiKey | PTC RESET FUSE 30V 1.85A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1824 In Stock |
|
$0.2819 / $0.6900 | Buy Now |
DISTI #
576-30R185UU
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS RoHS: Compliant | 5612 |
|
$0.2810 / $0.5900 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.85 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 3858Bag |
|
$0.2750 / $0.3300 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.85 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 500Bag |
|
$0.2750 / $0.3300 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.85 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2750 / $0.3350 | Buy Now |
|
Future Electronics | 30R Series 30 V 1.85 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3300 | Buy Now |
DISTI #
77895037
|
Verical | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk RoHS: Compliant Min Qty: 391 Package Multiple: 1 | Americas - 2455 |
|
$0.2065 / $0.2133 | Buy Now |
DISTI #
30R185UU
|
TTI | Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$0.3060 / $0.3530 | Buy Now |
Part Details for 30R185UU
30R185UU CAD Models
30R185UU Part Data Attributes:
|
30R185UU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R185UU
Littelfuse Inc
PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for 30R185UU
This table gives cross-reference parts and alternative options found for 30R185UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30R185UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30R185UP | PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 30R185UU vs 30R185UP |
30R185U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 30R185UU vs 30R185U |