Part Details for 30R250UPR by Littelfuse Inc
Overview of 30R250UPR by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 30R250UPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1141
|
Newark | Fuse, Resettable Ptc, 30Vdc, 2.5A, Th, Product Range:Poly-Fuse 30R Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 30R250UPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 501 |
|
$0.2660 / $0.5910 | Buy Now |
DISTI #
F1982CT-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5546 In Stock |
|
$0.2160 / $0.5800 | Buy Now |
DISTI #
576-30R250UPR
|
Mouser Electronics | Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS RoHS: Compliant | 2454 |
|
$0.2470 / $0.5700 | Buy Now |
DISTI #
V79:2366_28832726
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 8000 |
|
$0.2107 / $0.4294 | Buy Now |
DISTI #
V72:2272_06420663
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1946 |
|
$0.4337 / $0.4573 | Buy Now |
|
Future Electronics | PTC 30V POLYFUSE AMMO RADIAL LEADS 2.50A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | PTC 30V POLYFUSE AMMO RADIAL LEADS 2.50A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | PTC 30V POLYFUSE AMMO RADIAL LEADS 2.50A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
80323172
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2231 | Americas - 8000 |
|
$0.2107 / $0.3741 | Buy Now |
DISTI #
59369206
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2120 | Americas - 1946 |
|
$0.4337 / $0.4495 | Buy Now |
Part Details for 30R250UPR
30R250UPR CAD Models
30R250UPR Part Data Attributes
|
30R250UPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R250UPR
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 11.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |