-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single CPH3, CPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7089
|
Newark | Transistor, Pnp, -30V, -0.7A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-30V, Transition Frequency Ft:520Mhz, Power Dissipation Pd:700Mw, Dc Collector Current:-700Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi 30A02CH-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1842 |
|
$0.1250 / $0.3900 | Buy Now |
DISTI #
65T2688
|
Newark | Bipolar Transistor, -30V, -0.7A, Low Vce(Sat) Pnp Single Cph3/Reel |Onsemi 30A02CH-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1180 | Buy Now |
DISTI #
30A02CH-TL-EOSCT-ND
|
DigiKey | TRANS PNP 30V 0.7A 3CPH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7955 In Stock |
|
$0.0781 / $0.4900 | Buy Now |
DISTI #
30A02CH-TL-E
|
Avnet Americas | Trans GP BJT PNP 30V 0.7A 3-Pin CPH T/R - Tape and Reel (Alt: 30A02CH-TL-E) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
863-30A02CH-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 0.7A 30V RoHS: Compliant | 3840 |
|
$0.0850 / $0.3800 | Buy Now |
DISTI #
70341714
|
RS | ON Semi 30A02CH-TL-E PNP Bipolar Transistor, 0.7 A, 30 V, 3-Pin CPH | ON Semiconductor 30A02CH-TL-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.1650 | RFQ |
|
Rochester Electronics | 30A02CH - Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single CPH3 RoHS: Compliant Status: Active Min Qty: 1 | 300690 |
|
$0.0738 / $0.0868 | Buy Now |
DISTI #
30A02CH-TL-E
|
Avnet Americas | Trans GP BJT PNP 30V 0.7A 3-Pin CPH T/R - Tape and Reel (Alt: 30A02CH-TL-E) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
30A02CH-TL-E
|
TME | Transistor: PNP, bipolar, 30V, 0.7A, 0.7W, SOT23 Min Qty: 5 | 1300 |
|
$0.1410 / $0.2980 | Buy Now |
|
Ameya Holding Limited | -30V,-0.7A,PNP Low VCE(sat) Bipolar Transistor | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30A02CH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
30A02CH-TL-E
onsemi
Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 520 MHz |