Part Details for 30A12-P4-M-C by Advanced Energy Industries Inc
Overview of 30A12-P4-M-C by Advanced Energy Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 30A12-P4-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-30A12-P4-M-C-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,182.7700 | Buy Now |
DISTI #
30A12-P4-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-P4-M-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,030.2250 / $1,147.3313 | Buy Now |
DISTI #
324-30A12-P4-M-C
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +30kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case RoHS: Compliant | 0 |
|
$1,171.3500 / $1,182.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,073.9400 / $1,137.4000 | Buy Now |
DISTI #
30A12-P4-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-P4-M-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,030.2250 / $1,147.3313 | Buy Now |
DISTI #
30A12-P4-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-P4-M-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,030.2250 / $1,147.3313 | Buy Now |
Part Details for 30A12-P4-M-C
30A12-P4-M-C CAD Models
30A12-P4-M-C Part Data Attributes
|
30A12-P4-M-C
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
30A12-P4-M-C
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MXMA-P9 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00013 A | |
Output Voltage-Max | 30000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES |