Part Details for 30A46-105 by White-Rodgers
Overview of 30A46-105 by White-Rodgers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30A46-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2583
|
Newark | Mercury Flame Sensor, 12" Element, No Locating Stud On Bulb |White Rodgers 30A46-105 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Mercury Flame Sensor, 12 Inch Element, No Locating Stud On Bulb RoHS: Compliant |
2 In Stock |
|
$197.7000 / $233.0700 | Buy Now |
|
Master Electronics | Mercury Flame Sensor, 12 Inch Element, No Locating Stud On Bulb RoHS: Compliant |
2 In Stock |
|
$197.7000 / $233.0700 | Buy Now |