-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3, SC 70FL / MCPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7757
|
Newark | Bipolar Transistor, 30V, 0.7A, Low Vce(Sat) Npn Single Mcph3/Reel |Onsemi 30C02MH-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
30C02MH-TL-EOSCT-ND
|
DigiKey | TRANS NPN 30V 0.7A 3MCPH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0857 / $0.4000 | Buy Now |
DISTI #
30C02MH-TL-E
|
Avnet Americas | Trans GP BJT NPN 30V 0.7A 3-Pin MCPH T/R - Tape and Reel (Alt: 30C02MH-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.1005 | Buy Now |
DISTI #
863-30C02MH-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 0.7A 30V RoHS: Compliant | 7943 |
|
$0.0970 / $0.4100 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 4605 |
|
RFQ | ||
|
Quest Components | 3684 |
|
$0.1460 / $0.7300 | Buy Now | |
DISTI #
30C02MH-TL-E
|
Avnet Americas | Trans GP BJT NPN 30V 0.7A 3-Pin MCPH T/R - Tape and Reel (Alt: 30C02MH-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.1005 | Buy Now |
DISTI #
30C02MH-TL-E
|
Avnet Americas | Trans GP BJT NPN 30V 0.7A 3-Pin MCPH T/R - Tape and Reel (Alt: 30C02MH-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.1005 | Buy Now |
DISTI #
30C02MH-TL-E
|
Avnet Silica | Trans GP BJT NPN 30V 0.7A 3-Pin MCPH T/R (Alt: 30C02MH-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30C02MH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
30C02MH-TL-E
onsemi
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |