Part Details for 30CTQ040S by Diotec Semiconductor AG
Overview of 30CTQ040S by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30CTQ040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-30CTQ040S-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7157 | Buy Now |
DISTI #
637-30CTQ040S
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D2PAK, 40V, 30A RoHS: Compliant | 0 |
|
$0.8580 / $2.5900 | Order Now |
|
Onlinecomponents.com | Schottky Diode - D2PAK - 40V - 30A RoHS: Compliant | 0 |
|
$0.5380 / $0.8390 | Buy Now |
DISTI #
30CTQ040S-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 30A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.7010 / $1.2900 | RFQ |
Part Details for 30CTQ040S
30CTQ040S CAD Models
30CTQ040S Part Data Attributes:
|
30CTQ040S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
30CTQ040S
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |