Part Details for 30KEVD10BBSW (ALTERNATE: 5-1609998-2) by TE Connectivity
Overview of 30KEVD10BBSW (ALTERNATE: 5-1609998-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KEVD10BBSW (ALTERNATE: 5-1609998-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029948
|
RS | Power Line Filter, 30A, 520VAC, 3 Phase, Flanged, Kev-BS Series | TE Connectivity 30KEVD10BBSW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$207.5100 / $230.5700 | Buy Now |