Part Details for 30KEVD10BBSWHM (ALTERNATE: 6-1609998-2) by TE Connectivity
Overview of 30KEVD10BBSWHM (ALTERNATE: 6-1609998-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KEVD10BBSWHM (ALTERNATE: 6-1609998-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72514551
|
RS | KEV 30A 2S SP WYE BS 520 VAC | TE Connectivity 30KEVD10BBSWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$225.7900 / $250.8800 | Buy Now |