-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0098
|
Newark | Fuse, Ptc Reset, 30V, 4A, Radial, Product Range:Poly-Fuse 30R Series, Voltage Rating:30Vdc, Holding Current:4A, Tripping Current:8A, Time To Trip:12.7S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Littelfuse 30R400UF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5630 / $1.2500 | Buy Now |
DISTI #
78R5578
|
Newark | Polyfuse, Ptc, Radial, 4A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 30R Series, Holding Current:4A, Tripping Current:8A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 30R400UF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.6910 | Buy Now |
DISTI #
F1919-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3260 In Stock |
|
$0.4718 / $0.8600 | Buy Now |
DISTI #
576-30R400UF
|
Mouser Electronics | Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS RoHS: Compliant | 3284 |
|
$0.4710 / $0.8900 | Buy Now |
DISTI #
V79:2366_28832727
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 189 |
|
$0.4512 / $0.7066 | Buy Now |
DISTI #
V36:1790_06420667
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2414 | Americas - 125 |
|
$0.4605 / $0.8208 | Buy Now |
DISTI #
V99:2348_06420667
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2130 | Americas - 1 |
|
$0.5066 | Buy Now |
|
Future Electronics | 30R Series 30 V 4 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 36656Bag |
|
$0.4450 / $0.5400 | Buy Now |
|
Future Electronics | 30R Series 30 V 4 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 3200Bag |
|
$0.4450 / $0.5400 | Buy Now |
|
Future Electronics | 30R Series 30 V 4 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3400 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30R400UF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R400UF
Littelfuse Inc
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |