-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1143
|
Newark | Fuse, Ptc Resettable, 30Vdc, 4A, Rad, Product Range:Poly-Fuse 30R Series, Voltage Rating:30Vdc, Holding Current:4A, Tripping Current:8A, Time To Trip:12.7S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 30R400UMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$0.5750 / $1.1200 | Buy Now |
DISTI #
F1984CT-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
60210 In Stock |
|
$0.4235 / $1.1000 | Buy Now |
DISTI #
576-30R400UMR
|
Mouser Electronics | Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS RoHS: Compliant | 40174 |
|
$0.4230 / $0.9700 | Buy Now |
DISTI #
V72:2272_06420668
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2383 |
|
$0.4547 / $0.6319 | Buy Now |
|
Future Electronics | PTC 30V POLYFUSE AMMO RADIAL LEADS 4A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Ammo Pack | 1000Ammo Pack |
|
$0.4150 / $0.4550 | Buy Now |
|
Future Electronics | PTC 30V POLYFUSE AMMO RADIAL LEADS 4A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
68463920
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Ammo RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2148 | Americas - 2383 |
|
$0.4547 / $0.5834 | Buy Now |
|
Bristol Electronics | 792 |
|
RFQ | ||
DISTI #
30R400UMR
|
TTI | Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4130 / $0.4330 | Buy Now |
DISTI #
R30R400
|
TTI | Resettable Fuses - PPTC 30V 4.0A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4240 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30R400UMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R400UMR
Littelfuse Inc
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |