Part Details for 30TDS6D by Delta Electronics Inc
Overview of 30TDS6D by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30TDS6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1375-ND
|
DigiKey | LINE FILTER 440VAC 30A CHASSIS Min Qty: 4 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0050 | Buy Now |
DISTI #
108-30TDS6D
|
Mouser Electronics | Power Line Filters 3-Phase, 3-Wire Filter, 440VAC, 30A, Chassis, Screw-Screw RoHS: Compliant | 1 |
|
$97.3700 / $100.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$86.5900 | Buy Now |
|
Neutron USA | Power Line Filter, 3-PHASE 3-Wire 440V 30A CHASSIS SCREW-SCREW | 0 |
|
$265.1900 | Buy Now |
Part Details for 30TDS6D
30TDS6D CAD Models
30TDS6D Part Data Attributes:
|
30TDS6D
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
30TDS6D
Delta Electronics Inc
Three Phase EMI Filter, 440V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 67 mm | |
Length | 182 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 30 A | |
Rated Voltage | 440 V |