Part Details for 30VK6 by TE Connectivity
Overview of 30VK6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30VK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1625-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
49 In Stock |
|
$41.6500 / $50.4800 | Buy Now |
DISTI #
2-6609028-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$39.3176 / $47.3144 | Buy Now |
DISTI #
52K3472
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K3472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$42.3400 / $45.2400 | Buy Now |
DISTI #
592-30VK6
|
Mouser Electronics | Power Line Filters 30A STUD - STUD FLANGE MOUNT RoHS: Compliant | 33 |
|
$41.6500 / $45.8500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
568 In Stock |
|
$40.2300 / $44.8800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
2-6609028-0
|
TTI | Power Line Filters 30VK6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$41.2300 / $43.7300 | Buy Now |
DISTI #
2-6609028-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$39.3176 / $47.3144 | Buy Now |
DISTI #
52K3472
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K3472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$42.3400 / $45.2400 | Buy Now |
DISTI #
52K3472
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K3472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$42.3400 / $45.2400 | Buy Now |
Part Details for 30VK6
30VK6 CAD Models
30VK6 Part Data Attributes
|
30VK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30VK6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |