Part Details for 30VK6C by TE Connectivity
Overview of 30VK6C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 30VK6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3640
|
Newark | 30Vk6C=F7358C S0 |Corcom Te Connectivity 30VK6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$60.1700 / $65.2700 | Buy Now |
DISTI #
52K4308
|
Newark | 30Vk6C=F7358C S0 |Corcom Te Connectivity 30VK6C Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2500 / $59.9200 | Buy Now |
DISTI #
592-30VK6C
|
Mouser Electronics | Power Line Filters 30A STUD - STUD FLANGE MOUNT RoHS: Compliant | 0 |
|
$49.4000 / $56.4600 | Order Now |
DISTI #
72031237
|
RS | Filter, 30VK6C=F7358C S0 | TE Connectivity 30VK6C RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$84.1400 / $86.7500 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
3 In Stock |
|
$47.4700 / $63.8700 | Buy Now |
DISTI #
COR30VK6C
|
Interstate Connecting Components | 2-6609028-1 30VK6C=F7358C S0 | 0 |
|
$57.1875 / $60.0157 | Buy Now |
DISTI #
000000000000022525
|
Sager | Power Line Filters 30A STUD - STUD FLANGE MOUNT Min Qty: 32 | 0 |
|
$45.7500 / $53.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
3 In Stock |
|
$47.4700 / $63.8700 | Buy Now |
Part Details for 30VK6C
30VK6C CAD Models
30VK6C Part Data Attributes
|
30VK6C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30VK6C
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE; GROUND CHOKE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |
Alternate Parts for 30VK6C
This table gives cross-reference parts and alternative options found for 30VK6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30VK6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30VK6C | 120V, 50/60Hz, SINGLE PHASE EMI FILTER | TE Connectivity / Corcom | 30VK6C vs 30VK6C |