Part Details for 30VSK6 by TE Connectivity
Overview of 30VSK6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 30VSK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4263
|
Newark | Rfi Power Line Filter, 30A, 1.25Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 30VSK6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$59.6900 / $68.7900 | Buy Now |
DISTI #
52K4263
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K4263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$65.2500 / $70.8700 | Buy Now |
DISTI #
592-30VSK6
|
Mouser Electronics | Power Line Filters 30A STUD - STUD FLANGE MOUNT RoHS: Compliant | 4 |
|
$55.2700 / $63.4800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
211 In Stock |
|
$49.9700 / $62.0800 | Buy Now |
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 2 |
|
$57.0986 | Buy Now |
DISTI #
1-6609036-4
|
TTI | Power Line Filters EMI/RFI Filters and Accessories pbFree: Pb-Free Min Qty: 24 Package Multiple: 8 Container: Each | Americas - 0 |
|
$46.9100 | Buy Now |
DISTI #
52K4263
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K4263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$65.2500 / $70.8700 | Buy Now |
DISTI #
30VSK6
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 30A Min Qty: 24 | 0 |
|
$57.4100 | RFQ |
DISTI #
52K4263
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K4263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$65.2500 / $70.8700 | Buy Now |
DISTI #
COR30VSK6
|
Interstate Connecting Components | 1-6609036-4 30VSK6=F7518 S0 | 0 |
|
$57.6719 / $65.3651 | Buy Now |
Part Details for 30VSK6
30VSK6 CAD Models
30VSK6 Part Data Attributes
|
30VSK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30VSK6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 69.85 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.75 mA | |
Length | 125 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 79.25 mm |