Part Details for 30VSK6C by TE Connectivity
Overview of 30VSK6C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 30VSK6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1734-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
37 In Stock |
|
$65.1125 / $78.9200 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$61.4662 / $73.9678 | Buy Now |
DISTI #
592-30VSK6C
|
Mouser Electronics | Power Line Filters 30A STUD GRND CHOKE RoHS: Compliant | 9 |
|
$65.1100 / $75.4500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
23 In Stock |
|
$59.9800 / $73.0400 | Buy Now |
DISTI #
1-6609036-5
|
TTI | Power Line Filters 30VSK6C POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$56.5900 / $65.4000 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$61.4662 / $73.9678 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$61.4662 / $73.9678 | Buy Now |
DISTI #
COR30VSK6C
|
Interstate Connecting Components | 1-6609036-5 30VSK6C=F7520 S0 | 0 |
|
$72.9531 / $82.6826 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
23 In Stock |
|
$59.9800 / $73.0400 | Buy Now |
|
Neutron USA | Filter, RFI, 30 A, 2250 VDC (Line to Ground), 250 VAC (Max.), Panel Mount, 30VSK6C | 50 |
|
$195.0800 | Buy Now |
Part Details for 30VSK6C
30VSK6C CAD Models
30VSK6C Part Data Attributes
|
30VSK6C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30VSK6C
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL; GROUND CHOKE | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 69.85 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.75 mA | |
Length | 125 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 79.25 mm |