Part Details for 31-220G-RFX by Amphenol RF
Overview of 31-220G-RFX by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-220G-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1130-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4913 / $10.9000 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Gold RoHS: Compliant |
387 In Stock 1 Factory Stock |
|
$3.1100 / $4.5800 | Buy Now |
DISTI #
31-220G-RFX
|
ECCO | 91 |
|
$4.5800 | Buy Now | |
DISTI #
31-220G-RFX
|
FDH Electronics | Connector Min Qty: 1 | 7 |
|
$5.2930 / $7.0250 | Buy Now RFQ |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Gold RoHS: Compliant |
387 In Stock 1 Factory Stock |
|
$3.1100 / $4.5800 | Buy Now |