Part Details for 31-242-RFX by Amphenol RF
Overview of 31-242-RFX by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-242-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4406
|
Newark | Rf Bnc Connector, 1 Contact(S), Male, Cable Mount, Crimp Terminal, Locking, Plug |Amphenol Rf 31-242-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
597 In Stock |
|
$2.1900 / $3.4700 | Buy Now |
DISTI #
Amphenol RF 31-242-RFX
|
PEI Genesis | RF BNC Connector, 1 Contact | 42 |
|
Buy Now | |
|
Master Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
597 In Stock |
|
$2.1900 / $3.4700 | Buy Now |