Part Details for 31-5431 by Amphenol RF
Overview of 31-5431 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-5431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5310
|
Newark | Rf Coaxial, Bnc, Right Angle Jack, 50Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Contact Rohs Compliant: Yes |Amphenol Rf 31-5431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.6200 / $4.8600 | Buy Now |
DISTI #
ARF1065-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4827 In Stock |
|
$2.8168 / $5.2200 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant |
657 In Stock 5765 Factory Stock |
|
$2.7100 / $4.8400 | Buy Now |
DISTI #
63004005
|
Verical | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 15 Package Multiple: 5 | Americas - 655 |
|
$3.3909 / $6.4238 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant |
657 In Stock 5765 Factory Stock |
|
$2.7100 / $4.8400 | Buy Now |