Part Details for 31-5486 by Amphenol Corporation
Overview of 31-5486 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-5486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.3600 | Buy Now |
|
Quest Components | 4 |
|
$3.0000 / $4.5000 | Buy Now | |
|
Quest Components | 2 |
|
$13.3560 / $14.3100 | Buy Now | |
DISTI #
31-5486
|
TTI | RF Connectors / Coaxial Connectors R/A PCB BLHD JCK 50 ohm WHITE VALOX pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.1100 | Buy Now |
DISTI #
31-5486
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 31-5486
31-5486 CAD Models
31-5486 Part Data Attributes
|
31-5486
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-5486
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | NORYL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.35 |