Part Details for 31.702 by Altech Corporation
Overview of 31.702 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31.702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7738
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 7.62Mm |Altech 31.702 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.1000 | Buy Now |
DISTI #
31.702-ND
|
DigiKey | PCB TERM FNT 2P 7.62MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8888 | Buy Now |
DISTI #
845-31.702
|
Mouser Electronics | Fixed Terminal Blocks AKZ710/2 PCBgrn RoHS: Compliant | 25 |
|
$0.6410 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Front Wire Entry - 2 Pole - 7.62mm Pitch - 20A - 300V - 22 to 12 AWG - AKZ710 Series - Green. RoHS: Compliant | 500 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ710/2 PCBgrn Min Qty: 100 | 300 |
|
$0.7300 | Buy Now |
|
Master Electronics | PCB Terminal Block - Front Wire Entry - 2 Pole - 7.62mm Pitch - 20A - 300V - 22 to 12 AWG - AKZ710 Series - Green. RoHS: Compliant | 500 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
DISTI #
10122926
|
TestEquity LLC | Altech 31.702 PCB Terminal, Front wire, 2 Pole, 7.62mm AKZ710/02-7.62-V, 20A, 300V, green | 0 |
|
$0.8500 | Buy Now |
Part Details for 31.702
31.702 CAD Models
31.702 Part Data Attributes
|
31.702
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
31.702
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |