Part Details for 31.703 by Altech Corporation
Overview of 31.703 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31.703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7739
|
Newark | Pcb Terminal, Front Wire, 3 Pole, 7.62Mm |Altech 31.703 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
31.703-ND
|
DigiKey | PCB TERM FNT 3P 7.62MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2999 | Buy Now |
DISTI #
845-31.703
|
Mouser Electronics | Fixed Terminal Blocks AKZ710/3PCB RoHS: Compliant | 0 |
|
$1.0400 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A RoHS: Compliant | 200 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ710/3PCB Min Qty: 100 | 120 |
|
$1.1000 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A RoHS: Compliant | 200 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
DISTI #
10122927
|
TestEquity LLC | Altech 31.703 PCB Terminal, Front wire, 3 Pole, 7.62mm AKZ710/03-7.62-V, 20A, 300V, green | 0 |
|
$1.2700 | Buy Now |
Part Details for 31.703
31.703 CAD Models
31.703 Part Data Attributes
|
31.703
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
31.703
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |