Part Details for 310 (ALTERNATE: 784337 45310) by Marathon Special Products
Overview of 310 (ALTERNATE: 784337 45310) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310 (ALTERNATE: 784337 45310)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193357
|
RS | Conn Term Blk 672 Series Double Row 14 to 10 AWG 10 Pole 600 V 30 A | Marathon Special Products 310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 |
|
$16.7700 / $23.2900 | Buy Now |