Part Details for 310-47-120-41-001000 by Mill-Max Mfg Corp
Overview of 310-47-120-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 310-47-120-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0148
|
Newark | Sip Socket, 20Pos, 2.54Mm, Through Hole, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:310 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 310-47-120-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$0.9510 / $1.7300 | Buy Now |
DISTI #
ED11167-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
517 In Stock |
|
$1.3725 / $2.6500 | Buy Now |
DISTI #
575-3104712041001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 1076 |
|
$0.9170 / $1.8600 | Buy Now |
DISTI #
71404661
|
RS | STANDARD PIN HEADER, 20 Pins, Tin over Nickel | Mill-Max 310-47-120-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
000000000005668274
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$1.0900 / $10.0000 | Buy Now |
Part Details for 310-47-120-41-001000
310-47-120-41-001000 CAD Models
310-47-120-41-001000 Part Data Attributes:
|
310-47-120-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-47-120-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |