Part Details for 310-93-103-41-001000 by Mill-Max Mfg Corp
Overview of 310-93-103-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310-93-103-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7064-03-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
701 In Stock |
|
$0.2078 / $0.4900 | Buy Now |
DISTI #
575-3109310341001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET | 293 |
|
$2.2000 / $4.0700 | Buy Now |
DISTI #
70206412
|
RS | STRIP SOCKET 3 PIN SOLDER TAIL | Mill-Max 310-93-103-41-001000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 / $11.2800 | RFQ |
|
Future Electronics | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Container: Tube | 0Tube |
|
$8.2100 / $8.3200 | Buy Now |
DISTI #
MMX310-93-103-41-001000
|
Heilind Electronics | Americas - 6849 in Stock |
|
$0.2705 / $0.3511 | Buy Now | |
DISTI #
000000000000777817
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.7260 / $12.8300 | Buy Now |
Part Details for 310-93-103-41-001000
310-93-103-41-001000 CAD Models
310-93-103-41-001000 Part Data Attributes
|
310-93-103-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-93-103-41-001000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |