Part Details for 3100U 00031441 by Honeywell Sensing and Control
Overview of 3100U 00031441 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100U 00031441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3100U 00031441
|
TTI | Thermostats THERMOSTAT PREC HERM UL/CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$175.1700 | Buy Now |
DISTI #
000000000001082798
|
Sager | Thermostats THERMOSTAT PREC HERM UL/CSA Min Qty: 10 | 106 |
|
$143.3100 / $147.1400 | Buy Now |