-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1159-ND
|
DigiKey | FUSE HLDR CARTRIDGE 500V 16A PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
29136 In Stock |
|
$2.1462 / $4.0200 | Buy Now |
DISTI #
3101.0040
|
Avnet Americas | Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 500VAC 500VDC - Boxed Product (Development Kits) (Alt: 3101.0040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Box | 237 |
|
$2.1634 / $2.5412 | Buy Now |
DISTI #
693-3101.0040
|
Mouser Electronics | Fuse Holder FPG4 SLOTTED IP40 RoHS: Compliant | 8459 |
|
$2.1400 / $3.8100 | Buy Now |
|
Future Electronics | FPG4 5 x 20 mm 400 V 16 A Shock Safe Slotted Cap Thermoplastic Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 7987Box |
|
$2.3200 / $2.6800 | Buy Now |
|
Future Electronics | FPG4 5 x 20 mm 400 V 16 A Shock Safe Slotted Cap Thermoplastic Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.1300 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Fuseholder - PCB Mount - 250V - 10A - 5 x 20mm - Solder - Through Hole - Slotted Cap - Vertical - IP40 - PC2. RoHS: Compliant |
715 In Stock 13800 Factory Stock |
|
$2.0500 / $3.6600 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 3101.0040 | 15 |
|
$1.9463 / $3.8925 | Buy Now |
DISTI #
3101.0040
|
Avnet Americas | FPG4 Fuseholder 5x20 IP 40 - Boxed Product (Development Kits) (Alt: 3101.0040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Box | 537 |
|
$2.1634 / $2.5412 | Buy Now |
DISTI #
3101.0040
|
Avnet Americas | Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 500VAC 500VDC - Boxed Product (Development Kits) (Alt: 3101.0040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Box | 237 |
|
$2.1634 / $2.5412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy