Part Details for 31040ESD by Chemtronics
Overview of 31040ESD by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31040ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7349
|
Newark | Swab, Plastic, 71Mm, Tip Material:Polyester, Swab Tip Size:11Mm X 3Mm, Handle Length:71Mm, Handle Material:Plastic, Product Range:- Rohs Compliant: Yes |Chemtronics 31040ESD Min Qty: 5 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$162.5800 | Buy Now |
DISTI #
31040ESD-ND
|
DigiKey | SWAB SGL HEAD POLYTIP 2.8" 500PC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$143.3088 / $158.6600 | Buy Now |
DISTI #
5168-31040ESD
|
Mouser Electronics | Swabs CLEAN ROOM SWAB ESD 500 PER BAG RoHS: Compliant | 0 |
|
$143.3000 / $153.5400 | Order Now |
DISTI #
70693138
|
RS | Swabs, Coventry ESD Static Control Swabs, Dry clean room swabs, 500/bag | ITW Chemtronics 31040ESD RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 3 |
|
$145.9700 / $158.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$132.3700 / $139.2100 | Buy Now | |
DISTI #
2819875
|
element14 Asia-Pacific | SWAB, PLASTIC, 71MM RoHS: Compliant Min Qty: 5 Container: Pack | 0 |
|
$180.7427 | Buy Now |
DISTI #
2819875
|
Farnell | SWAB, PLASTIC, 71MM RoHS: Compliant Min Qty: 5 Lead time: 4 Weeks, 2 Days Container: Pack | 0 |
|
$170.8108 | Buy Now |