There are no models available for this part yet.
Overview of 31049104 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Motor control systems
Price & Stock for 31049104 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6495
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:13.5A, Product Range:- Rohs Compliant: Yes |Metz Connect 31049104 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now | |
DISTI #
1849-1142-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
324 In Stock |
|
$1.7296 / $4.0100 | Buy Now | |
Future Electronics | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hang RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.8100 / $1.9100 | Buy Now | ||
Onlinecomponents.com | Terminal Block - Type 049 - 4 pole - Pitch 5mm RoHS: Compliant |
12 In Stock |
|
$1.6700 / $2.9100 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 411 |
|
$0.8400 / $2.4000 | Buy Now | ||
Quest Components | BARRIER STRIP TERMINAL BLOCK | 328 |
|
$1.0400 / $3.2000 | Buy Now | ||
Master Electronics | Terminal Block - Type 049 - 4 pole - Pitch 5mm RoHS: Compliant |
12 In Stock |
|
$1.6700 / $2.9100 | Buy Now | ||
DISTI #
31049104
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 4 PolesPluggable, 5.00 mm cent, 0° Min Qty: 1 | 16 |
|
RFQ |
CAD Models for 31049104 by METZ CONNECT USA
Part Data Attributes for 31049104 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Metz Connect
|
Additional Feature
|
94V-0, PA66
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; SEV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|