There are no models available for this part yet.
Overview of 3106DB 0105000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 3106DB 0105000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
135-3106DB0105000-ND
|
DigiKey | #22 FS PR, 1 #22 PVC BRD CPE Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0969 | Buy Now | |
DISTI #
71824031
|
RS | RS-485 UL Direct Burial, 22AWG/1.5, Stranded, foil + braid shield, Black | Belden 3106DB 0105000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: ft. Coil | 0 |
|
$30,933.8900 | RFQ |