Part Details for 3111 01 L by Lumberg Connect GmbH
Overview of 3111 01 L by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111 01 L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8721
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Minimodul Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:-, For Use With:Minimodul Connectors, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Lumberg 3111 01 L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22764 |
|
$0.0400 / $0.0520 | Buy Now |
DISTI #
65029612
|
Verical | Contact SKT Crimp ST Cable Mount Bulk RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2246 | Americas - 36400 |
|
$0.0349 / $0.0450 | Buy Now |
DISTI #
78397016
|
Verical | Contact SKT Crimp ST Cable Mount Bulk RoHS: Compliant Min Qty: 1558 Package Multiple: 1 | Americas - 3736 |
|
$0.0540 | Buy Now |
DISTI #
3111-01L
|
TME | Contact, female, tinned, 0.1÷0.25mm2, Minimodul,Multimodul, bulk Min Qty: 20 | 3736 |
|
$0.0354 / $0.0513 | Buy Now |
DISTI #
56F4875
|
Bürklin Elektronik | Receptacle, 0.1-0.25 mm², crimp connection, tin-plated, 3111 01 L Min Qty: 1 | 6200 |
|
$0.0608 / $0.5642 | Buy Now |
|
VRG Components Inc | Minimodul™ crimp contact, in bulk | 0 Stock |
|
RFQ |
Part Details for 3111 01 L
3111 01 L CAD Models
3111 01 L Part Data Attributes
|
3111 01 L
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
3111 01 L
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |