Part Details for 3111 03 L by Lumberg Connect GmbH
Overview of 3111 03 L by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111 03 L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8722
|
Newark | Contact, Crimp, Socket, 24-20Awg, Crimp, Product Range:Minimodul Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Minimodul Connectors Rohs Compliant: Yes |Lumberg 3111 03 L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8957 |
|
$0.0400 / $0.0510 | Buy Now |
DISTI #
70151467
|
RS | Minimodul/Multimodul crimp contact, in bulk | Lumberg 3111 03 L RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.3780 | RFQ |
DISTI #
3111-03L
|
TME | Contact, female, tinned, 0.3÷0.6mm2, Minimodul,Multimodul, bulk Min Qty: 20 | 2680 |
|
$0.0356 / $0.0516 | Buy Now |
|
VRG Components Inc | Minimodul™ crimp contact, in bulk | 0 Stock |
|
RFQ |
Part Details for 3111 03 L
3111 03 L CAD Models
3111 03 L Part Data Attributes:
|
3111 03 L
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
3111 03 L
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |