Part Details for 3112-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3112-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3112-2-00-21-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6617
|
Newark | Pin, Contact Plating:Gold, For Use With:0.062 " Thick Boards, Gender:Plug, Leaded Process Compatible:Yes, Mounting Hole Dia:0.043", Mounting Type:Swage, Pin Length:0.125" Rohs Compliant: Yes |Mill-Max 3112-2-00-21-00-00-08-0 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$2.8900 / $4.4200 | Buy Now |
DISTI #
ED5054-ND
|
DigiKey | CONN PC PIN CIRC 0.024DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3092 In Stock |
|
$0.0924 / $0.2500 | Buy Now |
DISTI #
575-311220
|
Mouser Electronics | Circuit Board Hardware - PCB PC PIN SWAG .062 PCB RoHS: Compliant | 20940 |
|
$0.0800 / $0.1500 | Buy Now |
DISTI #
70251230
|
RS | Printed circuit pin, gold over nickel | Mill-Max 3112-2-00-21-00-00-08-0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
|
Bisco Industries | 1664 |
|
Buy Now | ||
|
Bristol Electronics | 4847 |
|
RFQ | ||
|
Quest Components | 3877 |
|
$0.0714 / $0.3570 | Buy Now | |
DISTI #
000000000000037425
|
Sager | Circuit Board Hardware - PCB PC PIN SWAG .062 PCB Min Qty: 1000 | 0 |
|
$0.0780 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 3112-2-00-21-00-00-08-0
3112-2-00-21-00-00-08-0 CAD Models
3112-2-00-21-00-00-08-0 Part Data Attributes:
|
3112-2-00-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3112-2-00-21-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |