Part Details for 311276-01 by Qualtek Electronics Corporation
Overview of 311276-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 311276-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q539-ND
|
DigiKey | CORD 18AWG NEMA 5-15P TO CBL 15' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1068 In Stock |
|
$6.9395 / $11.4800 | Buy Now |
DISTI #
562-311276-01
|
Mouser Electronics | AC Power Cords 18AWG 3COND 15' BLACK SJT RoHS: Compliant | 193 |
|
$7.6100 / $11.4800 | Buy Now |
DISTI #
71100698
|
RS | Power Cord, 180 IN LONG, BLACK, SJT, 18/3, 60 DEGREES C, NEMA 5-15P, ROJ AND ST | Qualtek Electronics Corp. 311276-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 4 |
|
$10.2200 / $11.4800 | Buy Now |
|
Future Electronics | Black 18 AWG 10 A 125 V Unshielded Power Cord Plug RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$8.3400 / $8.4700 | Buy Now |
|
Onlinecomponents.com | CABLE WITH HOOD ASSEMBLYTYPE COVER COLOR BLACK |
29 In Stock |
|
$7.6700 / $11.8400 | Buy Now |
DISTI #
311276-01
|
TME | Cable, 3x18AWG, NEMA 5-15 (B) plug,wires, PVC, 4.6m, black, 10A Min Qty: 1 | 4 |
|
$13.4600 / $17.7400 | Buy Now |
DISTI #
000000000003148991
|
Sager | AC Power Cords 18AWG 3COND 15' BLACK SJT Min Qty: 1 | 0 |
|
$6.6600 / $7.9500 | Buy Now |
|
Master Electronics | CABLE WITH HOOD ASSEMBLYTYPE COVER COLOR BLACK |
29 In Stock |
|
$7.6700 / $11.8400 | Buy Now |
Part Details for 311276-01
311276-01 CAD Models
311276-01 Part Data Attributes
|
311276-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
311276-01
Qualtek Electronics Corporation
CORD 18AWG 3COND 15' BLACK SJT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 311276-01
This table gives cross-reference parts and alternative options found for 311276-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311276-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172378B1 | Mains Power Connector, 10A, 125VAC, Male, Plug | Volex Group | 311276-01 vs 172378B1 |