Part Details for 3114 03 VP15 by Lumberg Connect GmbH
Overview of 3114 03 VP15 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3114 03 VP15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67023394
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Min Qty: 52 Package Multiple: 1 Date Code: 2312 | Americas - 50388 |
|
$0.1583 / $0.1679 | Buy Now |
DISTI #
3114-03
|
TME | Plug, wire-board, female, Minimodul, 2.5mm, PIN: 3, w/o contacts Min Qty: 5 | 38 |
|
$0.1230 / $0.1660 | Buy Now |
DISTI #
COREC35843
|
Rutronik | 03P CRIMP TERMINAL HOUSING RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk |
Stock DE - 22500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1538 / $0.1753 | Buy Now |
DISTI #
41P1476
|
Bürklin Elektronik | Socket housing, 3 pole, pitch 2.5 mm, straight, black, 3114 03 VP15 Min Qty: 10 | 9700 |
|
$0.1451 | Buy Now |
|
VRG Components Inc | Empty Minimodul™ housing for reception of crimp contacts, for indirect mating | 1135 Stock |
|
RFQ |
Part Details for 3114 03 VP15
3114 03 VP15 CAD Models
3114 03 VP15 Part Data Attributes:
|
3114 03 VP15
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
3114 03 VP15
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |